ITT 096523-0551 technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 096523-0551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.