ITT 096523-0598 technical specifications.
| Connector Type A | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096523-0598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.