ITT 097054-0016 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Type | Round, Hook-up Wire |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 097054-0016 to view detailed technical specifications.
No datasheet is available for this part.