ITT 097054-0034 technical specifications.
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Hook-up Wire |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 097054-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.