ITT 097194-0004 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 097194-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.