ITT 097195-0198 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Type | Round, Hook-up Wire |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 097195-0198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.