ITT 097320-0103 technical specifications.
| Contact Plating | Copper, Gold |
| Gender | Female |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 097320-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.