ITT 097323-0019 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 097323-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.