ITT 097332-0026 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Insulated Wire |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 097332-0026 to view detailed technical specifications.
No datasheet is available for this part.