ITT 097332-0069 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 097332-0069 to view detailed technical specifications.
No datasheet is available for this part.