ITT 097333-0055 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 097333-0055 to view detailed technical specifications.
No datasheet is available for this part.