ITT 097348-0069 technical specifications.
| Connector Type A | D-Sub |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for ITT 097348-0069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.