ITT 097349-0015 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 7.24 |
| Product Height (mm) | 8.76 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 097349-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.