ITT 097390-0075 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium |
| RoHS Compliant | No |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 097390-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.