ITT 097404-0002 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 097404-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.