ITT 097416-0035 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 097416-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.