ITT 098573-0001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 77 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 098573-0001 to view detailed technical specifications.
No datasheet is available for this part.