ITT 1.02157.0011002 technical specifications.
| Illumination Color | Clear, Colorless |
| Illumination Type | LED |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Snap in |
| Package Quantity | 250 |
| Ratings | IP40 |
| Termination | Gull Wing |
| Voltage | 42V |
| Voltage Rating (AC) | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.02157.0011002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.