ITT 1.02157.0011403 technical specifications.
| Illumination Color | Yellow, Clear |
| Illumination Type | LED, Illuminated |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Mount | Snap in |
| Package Quantity | 250 |
| Ratings | IP40 |
| Termination | Solder |
| Voltage | 42V |
| Voltage Rating (AC) | 42V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.02157.0011403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.