ITT 1.02570.0210000 technical specifications.
| Color | Silver |
| Current Rating | 2A |
| Package Quantity | 50 |
| Termination | Screw |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.02570.0210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.