ITT 1.15.108.052 technical specifications.
| Current Rating | 4A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15.108.052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.