ITT 1.15114.036//1403 technical specifications.
| Contact Material | Gold |
| Depth | 18mm |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole, Panel |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15114.036//1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.