ITT 1.15114.0661002 technical specifications.
| Current Rating | 100mA |
| Mount | Snap in |
| Series | LUMOTAST FK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1.15114.0661002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.