ITT 1.20122.0110000 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Depth | 22.2mm |
| Height | 34.4mm |
| Illumination Type | Non-Illuminated |
| Length | 22.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 42V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Terminal Length | 8.2mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20122.0110000 to view detailed technical specifications.
No datasheet is available for this part.