ITT 1.20122.0230000 technical specifications.
| Contact Plating | Tin |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | RAFIX 16 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20122.0230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
