ITT 1.20124.1280000 technical specifications.
| Current Rating | 10A |
| Package Quantity | 10 |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20124.1280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.