ITT 1.20126.3050000 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Package Quantity | 30 |
| Series | RAFIX 22 FS |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.3050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.