ITT 1.20126.6040000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.20126.6040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.