ITT 1.30070.001//1607 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.001//1607 to view detailed technical specifications.
No datasheet is available for this part.