ITT 1.30070.0211505 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Depth | 24.95mm |
| Electrical Life | 2000000Cycles |
| Illumination Color | Green, Clear |
| Illumination Type | LED |
| Length | 24.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 16 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.0211505 to view detailed technical specifications.
No datasheet is available for this part.