ITT 1.30070.1011306 technical specifications.
| Actuator Color | Red |
| Color | Red, Clear |
| Electrical Life | 2000000Cycles |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.1011306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.