ITT 1.30070.251//0215 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1.30070.251//0215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.