ITT 1.30070.2510301 technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30070.2510301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.