ITT 1.30074.1210301 technical specifications.
| Package/Case | 0301 |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 16 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30074.1210301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
