ITT 1.30241.1010707 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Color | Green, Red |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Outside Diameter | 29.8mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30241.1010707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
