ITT 1.30242.712/0200 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -27°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 1.30242.712/0200 to view detailed technical specifications.
No datasheet is available for this part.