ITT 1.30245.2010800 technical specifications.
| Package/Case | 201 |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30245.2010800 to view detailed technical specifications.
No datasheet is available for this part.