ITT 1.30246.0120300 technical specifications.
| Color | Red, Clear |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Outside Diameter | 40mm |
| Package Quantity | 5 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30246.0120300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.