ITT 1.30250.1010308 technical specifications.
| Package/Case | SIL |
| Color | Red |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30250.1010308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.