ITT 1.30250.3210500 technical specifications.
| Color | Green |
| Illumination Type | Non-Illuminated |
| Outside Diameter | 29.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30250.3210500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.