ITT 1.30252.077/2200 technical specifications.
| Index Angle | 40° |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 2 |
| Series | RAFIX FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30252.077/2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.