ITT 1.30252.2022200 technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30252.2022200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
