ITT 1.30252.3012208 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30252.3012208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.