ITT 1.30252.3522200 technical specifications.
| Index Angle | 60° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 2 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30252.3522200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.