ITT 1.30252.8520200 technical specifications.
| Index Angle | 60° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 2 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30252.8520200 to view detailed technical specifications.
No datasheet is available for this part.