ITT 1.30255.4820000 technical specifications.
| Current Rating | 4A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.30255.4820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.