ITT 1.65111.0610000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.65111.0610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.