ITT 1.69.508.867/1503 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69.508.867/1503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.