ITT 1.69507.1251301 technical specifications.
| Package/Case | 125 |
| Lens Color | Red |
| Lens Transparency | Clear |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Termination | Quick Connect |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69507.1251301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.