ITT 1.69507.1251502 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Lens Color | Green |
| Lens Transparency | Clear |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69507.1251502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.